Steinbach & Vollman Stainless Steel Tumbler Lock, 26mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

Technical documents
Specifications
Brand
Steinbach & VollmanUnlock Method
Key
Panel To Tongue Depth
26mm
Panel Cut Out
20.2 x 20.2mm
Maximum Panel Thickness
8 mm, -
Panel Cut Out Length
20.2mm
Panel Cut Out Width
20.2mm
Material
Stainless Steel
Country of Origin
Germany
Product details
Pin Lock
Manufactured from stainless steel to withstand the harshest environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food, marine and transport industries
Cam lead-in ensures compression of sealing gasket
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Steinbach & VollmanUnlock Method
Key
Panel To Tongue Depth
26mm
Panel Cut Out
20.2 x 20.2mm
Maximum Panel Thickness
8 mm, -
Panel Cut Out Length
20.2mm
Panel Cut Out Width
20.2mm
Material
Stainless Steel
Country of Origin
Germany
Product details
Pin Lock
Manufactured from stainless steel to withstand the harshest environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food, marine and transport industries
Cam lead-in ensures compression of sealing gasket