Steinbach & Vollman Steel Locking Handle, Flush

RS Stock No.: 348-7163Brand: Steinbach & Vollman
brand-logo
View all in Locking Handles

Technical documents

Specifications

Handle Style

Flush

Material

Steel

Country of Origin

Germany

Product details

Stepped Disc

Five grip length latches all with 8mm 'Take Up' to accommodate different latching length requirements
The stepped cam provides considerable leverage to fully compress and seal gaskets
Use key stock no. 341-0236 (available separately)
Chrome plated insert and housing, zinc and passivated steel cam
IP65/NEMA4 sealed

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Steinbach & Vollman Steel Locking Handle, Flush

P.O.A.

Steinbach & Vollman Steel Locking Handle, Flush
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Handle Style

Flush

Material

Steel

Country of Origin

Germany

Product details

Stepped Disc

Five grip length latches all with 8mm 'Take Up' to accommodate different latching length requirements
The stepped cam provides considerable leverage to fully compress and seal gaskets
Use key stock no. 341-0236 (available separately)
Chrome plated insert and housing, zinc and passivated steel cam
IP65/NEMA4 sealed

You may be interested in