Steinbach & Vollman Zinc Three Point Lock, 14mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

RS Stock No.: 348-7078Brand: Steinbach & Vollman
brand-logo
View all in Camlocks

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

14mm

Panel Cut Out

20.2 x 20.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Material

Zinc

Country of Origin

Germany

Product details

5mm PIN Latch

This system offers latching at the top and bottom of the door as well as at the mid-point handle, ensuring the correct fitting of larger doors by the prevention of bowing, improving security and providing all round gasket sealing. The latches are available in two sizes. Use in conjunction with extension rods and adjustable rod guides.

Chrome plated insert and housing
Zinc plated steel tongue and adaptor
IP65/NEMA4 sealed
Use key (available separately)

Stock information temporarily unavailable.

P.O.A.

Steinbach & Vollman Zinc Three Point Lock, 14mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

P.O.A.

Steinbach & Vollman Zinc Three Point Lock, 14mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

14mm

Panel Cut Out

20.2 x 20.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Material

Zinc

Country of Origin

Germany

Product details

5mm PIN Latch

This system offers latching at the top and bottom of the door as well as at the mid-point handle, ensuring the correct fitting of larger doors by the prevention of bowing, improving security and providing all round gasket sealing. The latches are available in two sizes. Use in conjunction with extension rods and adjustable rod guides.

Chrome plated insert and housing
Zinc plated steel tongue and adaptor
IP65/NEMA4 sealed
Use key (available separately)