Steinel Glue Sticks 20 Sticks / 600 g 11mm

RS Stock No.: 179-7594Brand: SteinelManufacturers Part No.: 050092Distrelec Article No.: 30122682
brand-logo
View all in Glues

Technical documents

Specifications

Brand

Steinel

Glue Type

Glue Sticks

Package Size

20 Sticks / 600 g

Product Form

Stick

Length

300mm

Diameter

11mm

Maximum Operating Temperature

+190°C

Cure Time

60 s

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Steinel Glue Sticks 20 Sticks / 600 g 11mm

P.O.A.

Steinel Glue Sticks 20 Sticks / 600 g 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Steinel

Glue Type

Glue Sticks

Package Size

20 Sticks / 600 g

Product Form

Stick

Length

300mm

Diameter

11mm

Maximum Operating Temperature

+190°C

Cure Time

60 s

Country of Origin

Romania