Technical documents
Specifications
Brand
SteinelGlue Type
Glue Sticks
Package Size
20 Sticks / 600 g
Product Form
Stick
Length
300mm
Diameter
11mm
Maximum Operating Temperature
+190°C
Cure Time
30 s
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
Steinel Glue Sticks 20 Sticks / 600 g 11mm
1
P.O.A.
Steinel Glue Sticks 20 Sticks / 600 g 11mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SteinelGlue Type
Glue Sticks
Package Size
20 Sticks / 600 g
Product Form
Stick
Length
300mm
Diameter
11mm
Maximum Operating Temperature
+190°C
Cure Time
30 s
Country of Origin
Romania