Steinel 085926 550°C max Cordless Heat Gun, Cordless

RS Stock No.: 479-400Brand: SteinelManufacturers Part No.: 085926
brand-logo
View all in Heat Guns

Technical documents

Specifications

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

200L/min

Wattage

1000W

Corded/Cordless

Cordless

Voltage Rating

18V

Maximum Operating Temperature

550°C

Plug Type

Cordless

Model Number

085926

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Steinel 085926 550°C max Cordless Heat Gun, Cordless

P.O.A.

Steinel 085926 550°C max Cordless Heat Gun, Cordless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

200L/min

Wattage

1000W

Corded/Cordless

Cordless

Voltage Rating

18V

Maximum Operating Temperature

550°C

Plug Type

Cordless

Model Number

085926

Country of Origin

Romania