Stelvio Kontek 10-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 163-3505Brand: Stelvio KontekManufacturers Part No.: 4782837110470
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

10

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

Autocom

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

500.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Product details

Autocom HE13 90° Connectors

From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.

Standards

HE13, HE14, IEC 603-8

2.54mm Kontek Comatel HE13 IEC603-8 Range

Gold plated board to board/board to wire interconnection system

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stelvio Kontek 10-Way IDC Connector Socket for Cable Mount, 1-Row

P.O.A.

Stelvio Kontek 10-Way IDC Connector Socket for Cable Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

10

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

Autocom

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

500.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Product details

Autocom HE13 90° Connectors

From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.

Standards

HE13, HE14, IEC 603-8

2.54mm Kontek Comatel HE13 IEC603-8 Range

Gold plated board to board/board to wire interconnection system

You may be interested in