Technical documents
Specifications
Brand
Stelvio KontekNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Gender
Male
Mounting Type
Cable Mount
Series
48532480
For Use With
Double Crimp Locking Connector, Single Crimp Locking Connector
Body Orientation
Straight
Length
10.16mm
Width
5mm
Housing Material
PET
Product details
Intercom HE13/HE14 Locking Connectors
Locking housings for crimping available in single row
Standards
HE13,HE14, IEC603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Stelvio KontekNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Gender
Male
Mounting Type
Cable Mount
Series
48532480
For Use With
Double Crimp Locking Connector, Single Crimp Locking Connector
Body Orientation
Straight
Length
10.16mm
Width
5mm
Housing Material
PET
Product details
Intercom HE13/HE14 Locking Connectors
Locking housings for crimping available in single row
Standards
HE13,HE14, IEC603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system