Stelvio Kontek, 48532480 Male Connector Housing, 2.54mm Pitch, 10 Way, 1 Row

RS Stock No.: 155-995Brand: Stelvio KontekManufacturers Part No.: 661010113322
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

10

Number Of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

48532480

For Use With

Double Crimp Locking Connector, Single Crimp Locking Connector

Body Orientation

Straight

Length

25.4mm

Width

5mm

Housing Material

PET

Product details

Intercom HE13/HE14 Locking Connectors

Locking housings for crimping available in single row

Standards

HE13,HE14, IEC603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Stock information temporarily unavailable.

P.O.A.

Stelvio Kontek, 48532480 Male Connector Housing, 2.54mm Pitch, 10 Way, 1 Row

P.O.A.

Stelvio Kontek, 48532480 Male Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

10

Number Of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

48532480

For Use With

Double Crimp Locking Connector, Single Crimp Locking Connector

Body Orientation

Straight

Length

25.4mm

Width

5mm

Housing Material

PET

Product details

Intercom HE13/HE14 Locking Connectors

Locking housings for crimping available in single row

Standards

HE13,HE14, IEC603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system