Technical documents
Specifications
Brand
SteuteActuator Type
Roller Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
250 V ac 6 A, 230 V dc 250mA
Housing Material
Glass Fibre Reinforced Thermoplastic
Maximum AC Voltage
250V
Maximum DC Voltage
230V
Connection Type
Cable
Series
Ex 14
Action Type
Positive Break, Slow Action
Length
762mm
Depth
406.4mm
Hazardous Area Certification
IECEx
Width
1958.34mm
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-20°C
Mechanical Life
>1000000Operations
Mounting Orientation
Vertical
Country of Origin
Germany
Product details
EX 14 Limit Switches
Steute Ex 14 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.
The Ex 14 limit switches feature slow action positive break NC contacts and are available with various contact configurations.
Features and Benefits
Ex zone 1 and 21
Thermoplastic enclosure, double insulated
Mounting details to EN 50047
Suitable for inline mounting
With pre-wired cable
Wide range of actuators
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SteuteActuator Type
Roller Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
250 V ac 6 A, 230 V dc 250mA
Housing Material
Glass Fibre Reinforced Thermoplastic
Maximum AC Voltage
250V
Maximum DC Voltage
230V
Connection Type
Cable
Series
Ex 14
Action Type
Positive Break, Slow Action
Length
762mm
Depth
406.4mm
Hazardous Area Certification
IECEx
Width
1958.34mm
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-20°C
Mechanical Life
>1000000Operations
Mounting Orientation
Vertical
Country of Origin
Germany
Product details
EX 14 Limit Switches
Steute Ex 14 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.
The Ex 14 limit switches feature slow action positive break NC contacts and are available with various contact configurations.
Features and Benefits
Ex zone 1 and 21
Thermoplastic enclosure, double insulated
Mounting details to EN 50047
Suitable for inline mounting
With pre-wired cable
Wide range of actuators