Technical documents
Specifications
Brand
SteuteFoot Switch Type
Heavy Duty Foot Switch
Contact Configuration
NC/NO
Switch Operation
Slow Action
Case Material
Aluminium
Contact Current Rating
5 A ac, 200 A dc
Switch Environment
Heavy Duty
IP Rating
IP66, IP67
Guard Cover
No
Contact Material
Silver
Colour
Black, Yellow
Hazardous Area Certification
ATEX, IECEx
Height
70mm
Length
236mm
Dimensions
236 x 92 x 70mm
Standards Met
EN 60079-0, EN 60079-1, EN 60079-31, EN 60079-7, EN 60947-5-1, EN ISO 13849-1
Number of Pedals
1
Width
92mm
Country of Origin
Germany
Product details
Steute EX GFI Explosion Proof Foot Switches
Steute Ex GFI foot switches are mounted on machines and plants in cases where operation by hand is not possible. They are used to start and stop operations and production processes. The Ex GFI foot switches feature slow action positive break NC contacts and are available with various contact configurations.
Features and Benefits
Ex zone 1 and 21
Single pedal
Corrosion-resistant aluminium enclosure
Salt-mist spray test to DIN EN ISO 9227
High degree of protection IP66 / IP67
Temperature resistant from -40 °C to +55 °C
Screws and metal parts made of stainless steel
Wiring compartment
Low pedal height
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SteuteFoot Switch Type
Heavy Duty Foot Switch
Contact Configuration
NC/NO
Switch Operation
Slow Action
Case Material
Aluminium
Contact Current Rating
5 A ac, 200 A dc
Switch Environment
Heavy Duty
IP Rating
IP66, IP67
Guard Cover
No
Contact Material
Silver
Colour
Black, Yellow
Hazardous Area Certification
ATEX, IECEx
Height
70mm
Length
236mm
Dimensions
236 x 92 x 70mm
Standards Met
EN 60079-0, EN 60079-1, EN 60079-31, EN 60079-7, EN 60947-5-1, EN ISO 13849-1
Number of Pedals
1
Width
92mm
Country of Origin
Germany
Product details
Steute EX GFI Explosion Proof Foot Switches
Steute Ex GFI foot switches are mounted on machines and plants in cases where operation by hand is not possible. They are used to start and stop operations and production processes. The Ex GFI foot switches feature slow action positive break NC contacts and are available with various contact configurations.
Features and Benefits
Ex zone 1 and 21
Single pedal
Corrosion-resistant aluminium enclosure
Salt-mist spray test to DIN EN ISO 9227
High degree of protection IP66 / IP67
Temperature resistant from -40 °C to +55 °C
Screws and metal parts made of stainless steel
Wiring compartment
Low pedal height