Technical documents
Specifications
Brand
SteuteType
Receiver
Frequency
868.3MHz
Number of Channels
4
Nominal Supply Voltage
250V ac
Dimensions
22.6 x 69.5 x 85mm
Depth
69.5mm
Height
69.5mm
Maximum Operating Temperature
+55°C
Maximum Supply Voltage
250V ac
Minimum Operating Temperature
0°C
Width
22.6mm
Country of Origin
Germany
Product details
RF Rx SW868-4S Wireless Receivers With Relay Outputs
Steute RF Rx wireless receivers feature sWave 2.4 GHz wireless technology. The sWave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications. The RF Rx receivers offer four relay outputs with LED indication of switching state.
Features and Benefits
4 NO relay outputs, max. 3 A
Low energy consumption
Fast link connection
sWave® wireless technology
Easy programming via teach buttons
SMA plug-in connector for external antenna
DIN Rail mounting
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SteuteType
Receiver
Frequency
868.3MHz
Number of Channels
4
Nominal Supply Voltage
250V ac
Dimensions
22.6 x 69.5 x 85mm
Depth
69.5mm
Height
69.5mm
Maximum Operating Temperature
+55°C
Maximum Supply Voltage
250V ac
Minimum Operating Temperature
0°C
Width
22.6mm
Country of Origin
Germany
Product details
RF Rx SW868-4S Wireless Receivers With Relay Outputs
Steute RF Rx wireless receivers feature sWave 2.4 GHz wireless technology. The sWave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications. The RF Rx receivers offer four relay outputs with LED indication of switching state.
Features and Benefits
4 NO relay outputs, max. 3 A
Low energy consumption
Fast link connection
sWave® wireless technology
Easy programming via teach buttons
SMA plug-in connector for external antenna
DIN Rail mounting
