Stieber CSK 15-M Sprag Clutch Bearing 15mm I.D., 35mm O.D., 11mm Race Width

RS Stock No.: 146-5259Brand: StieberManufacturers Part No.: CSK 15-M
brand-logo
View all in Sprag Clutch Bearings

Technical documents

Specifications

Brand

Stieber

Inside Diameter

15mm

Outside Diameter

35mm

Torque

17Nm

Race Width

11mm

Series

6202

Over-running Speed

8400rpm

Dynamic Load Rating

7.4kN

Static Load Rating

3.42kN

Keyway

None

Drag Torque

0.9Ncm

Stock information temporarily unavailable.

P.O.A.

Stieber CSK 15-M Sprag Clutch Bearing 15mm I.D., 35mm O.D., 11mm Race Width

P.O.A.

Stieber CSK 15-M Sprag Clutch Bearing 15mm I.D., 35mm O.D., 11mm Race Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stieber

Inside Diameter

15mm

Outside Diameter

35mm

Torque

17Nm

Race Width

11mm

Series

6202

Over-running Speed

8400rpm

Dynamic Load Rating

7.4kN

Static Load Rating

3.42kN

Keyway

None

Drag Torque

0.9Ncm