Stieber CSK 20-PP Sprag Clutch Bearing 20mm I.D., 47mm O.D., 14mm Race Width

RS Stock No.: 146-5256Brand: StieberManufacturers Part No.: CSK 20-PP
brand-logo
View all in Sprag Clutch Bearings

Technical documents

Specifications

Brand

Stieber

Inside Diameter

20mm

Outside Diameter

47mm

Torque

50Nm

Race Width

14mm

Series

6204

Over-running Speed

6000rpm

Dynamic Load Rating

9.4kN

Static Load Rating

4.46kN

Keyway

Inner and Outer Race

Drag Torque

1.3Ncm

Stock information temporarily unavailable.

P.O.A.

Stieber CSK 20-PP Sprag Clutch Bearing 20mm I.D., 47mm O.D., 14mm Race Width

P.O.A.

Stieber CSK 20-PP Sprag Clutch Bearing 20mm I.D., 47mm O.D., 14mm Race Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stieber

Inside Diameter

20mm

Outside Diameter

47mm

Torque

50Nm

Race Width

14mm

Series

6204

Over-running Speed

6000rpm

Dynamic Load Rating

9.4kN

Static Load Rating

4.46kN

Keyway

Inner and Outer Race

Drag Torque

1.3Ncm