Technical documents
Specifications
Brand
StieberInside Diameter
25mm
Outside Diameter
52mm
Torque
85Nm
Race Width
15mm
Series
62
Over-running Speed
5200rpm
Dynamic Load Rating
10.7kN
Static Load Rating
5.46kN
Keyway
Inner and Outer Race
Drag Torque
2Ncm
Stock information temporarily unavailable.
P.O.A.
Stieber CSK 25-P Sprag Clutch Bearing 25mm I.D., 52mm O.D., 15mm Race Width
1
P.O.A.
Stieber CSK 25-P Sprag Clutch Bearing 25mm I.D., 52mm O.D., 15mm Race Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StieberInside Diameter
25mm
Outside Diameter
52mm
Torque
85Nm
Race Width
15mm
Series
62
Over-running Speed
5200rpm
Dynamic Load Rating
10.7kN
Static Load Rating
5.46kN
Keyway
Inner and Outer Race
Drag Torque
2Ncm