Stieber CSK 25-PP Sprag Clutch Bearing 25mm I.D., 52mm O.D., 15mm Race Width

RS Stock No.: 146-5251Brand: StieberManufacturers Part No.: CSK 25-PP
brand-logo
View all in Sprag Clutch Bearings

Technical documents

Specifications

Brand

Stieber

Inside Diameter

25mm

Outside Diameter

52mm

Torque

85Nm

Race Width

15mm

Series

6205

Over-running Speed

5200rpm

Dynamic Load Rating

10.7kN

Static Load Rating

5.46kN

Keyway

Inner and Outer Race

Drag Torque

2Ncm

Stock information temporarily unavailable.

P.O.A.

Stieber CSK 25-PP Sprag Clutch Bearing 25mm I.D., 52mm O.D., 15mm Race Width

P.O.A.

Stieber CSK 25-PP Sprag Clutch Bearing 25mm I.D., 52mm O.D., 15mm Race Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stieber

Inside Diameter

25mm

Outside Diameter

52mm

Torque

85Nm

Race Width

15mm

Series

6205

Over-running Speed

5200rpm

Dynamic Load Rating

10.7kN

Static Load Rating

5.46kN

Keyway

Inner and Outer Race

Drag Torque

2Ncm