STMicroelectronics 1.5KE220A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201

RS Stock No.: 486-4224PBrand: STMicroelectronicsManufacturers Part No.: 1.5KE220A
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

388V

Minimum Breakdown Voltage

209V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

188V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

26A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

P.O.A.

STMicroelectronics 1.5KE220A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
Select packaging type

P.O.A.

STMicroelectronics 1.5KE220A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

388V

Minimum Breakdown Voltage

209V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

188V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

26A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics