STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 10V

RS Stock No.: 276-886Brand: STMicroelectronicsManufacturers Part No.: ACS108-8SP-TR
brand-logo
View all in TRIACs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-223-2

Maximum Gate Trigger Current

1A

Repetitive Peak Reverse Voltage

800V

Pin Count

3

Maximum Gate Trigger Voltage

10V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 10V

P.O.A.

Each (On a Reel of 4000) (ex VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 10V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-223-2

Maximum Gate Trigger Current

1A

Repetitive Peak Reverse Voltage

800V

Pin Count

3

Maximum Gate Trigger Voltage

10V

Country of Origin

China