Technical documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
2A
Mounting Type
Surface Mount
Package Type
DPAK
Maximum Gate Trigger Current
10mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
8.4A
Pin Count
3
Maximum Gate Trigger Voltage
1.1V
Maximum Holding Current
10mA
Dimensions
6.73 x 6.22 x 2.4mm
Length
6.73mm
Width
6.22mm
Height
2.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
2A
Mounting Type
Surface Mount
Package Type
DPAK
Maximum Gate Trigger Current
10mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
8.4A
Pin Count
3
Maximum Gate Trigger Voltage
1.1V
Maximum Holding Current
10mA
Dimensions
6.73 x 6.22 x 2.4mm
Length
6.73mm
Width
6.22mm
Height
2.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
China