STMicroelectronics 3-Axis Surface Mount Accelerometer, I2C, TDM

RS Stock No.: 252-3648Brand: STMicroelectronicsManufacturers Part No.: AIS25BATR
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Mounting Type

Surface Mount

Interface Type

I2C, TDM

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 3-Axis Surface Mount Accelerometer, I2C, TDM
Select packaging type

P.O.A.

STMicroelectronics 3-Axis Surface Mount Accelerometer, I2C, TDM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Mounting Type

Surface Mount

Interface Type

I2C, TDM