STMicroelectronics ALTAIR04-900 Power Switch IC 16-Pin, SO-N

RS Stock No.: 188-8470PBrand: STMicroelectronicsManufacturers Part No.: ALTAIR04-900
brand-logo
View all in Home

Technical documents

Specifications

Number of Outputs

1

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

SO-N

Pin Count

16

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.88 x 3.93 x 1.56mm

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

STMicroelectronics ALTAIR04-900 Power Switch IC 16-Pin, SO-N
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

STMicroelectronics ALTAIR04-900 Power Switch IC 16-Pin, SO-N
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Outputs

1

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

SO-N

Pin Count

16

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.88 x 3.93 x 1.56mm