50Ω STMicroelectronics Surface Mount Balun Transformer

RS Stock No.: 168-8916Brand: STMicroelectronicsManufacturers Part No.: BAL-NRF02D3
brand-logo
View all in Chip Baluns

Technical documents

Specifications

Unbalance Impedance

50Ω

Balance Impedance

50Ω

Maximum Insertion Loss

1.9dB

Mounting Type

Surface Mount

Pin Count

5

Maximum Frequency

2.54GHz

Minimum Frequency

2400MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

50Ω (Ohm) Balun Transformer, STMicroelectronics

STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the most out of RF performance.

· 50 Ω (Ohm) Input
· 2.45GHz ISM matched Nordic Semiconductor chips with ultralow power transceivers
· Low profile: 595μm after reflow

Stock information temporarily unavailable.

P.O.A.

50Ω STMicroelectronics Surface Mount Balun Transformer

P.O.A.

50Ω STMicroelectronics Surface Mount Balun Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Unbalance Impedance

50Ω

Balance Impedance

50Ω

Maximum Insertion Loss

1.9dB

Mounting Type

Surface Mount

Pin Count

5

Maximum Frequency

2.54GHz

Minimum Frequency

2400MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

50Ω (Ohm) Balun Transformer, STMicroelectronics

STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the most out of RF performance.

· 50 Ω (Ohm) Input
· 2.45GHz ISM matched Nordic Semiconductor chips with ultralow power transceivers
· Low profile: 595μm after reflow