STMicroelectronics Surface Mount Chip Balun

RS Stock No.: 366-210Brand: STMicroelectronicsManufacturers Part No.: BALF-SPI2-03D3
brand-logo
View all in Chip Baluns

Technical documents

Specifications

Chip Balun Type

Filter Multilayer

Maximum Insertion Loss

2.35dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics Surface Mount Chip Balun

P.O.A.

STMicroelectronics Surface Mount Chip Balun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Chip Balun Type

Filter Multilayer

Maximum Insertion Loss

2.35dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

China