Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
1.5 A
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-32
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
1 Tube of 1 (ex VAT)
STMicroelectronics BD135-16 NPN Transistor, 1.5 A, 45 V, 3-Pin SOT-32
50
P.O.A.
1 Tube of 1 (ex VAT)
STMicroelectronics BD135-16 NPN Transistor, 1.5 A, 45 V, 3-Pin SOT-32
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
1.5 A
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-32
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1
Country of Origin
India