Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Collector Base Voltage
45 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.8 x 7.8 x 2.7mm
Product details
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Collector Base Voltage
45 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.8 x 7.8 x 2.7mm
Product details
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.