STMicroelectronics BD239C NPN Transistor, 2 A, 115 V, 3-Pin TO-220

RS Stock No.: 151-429Brand: STMicroelectronicsManufacturers Part No.: BD239C
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

115 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

STMicroelectronics BD239C NPN Transistor, 2 A, 115 V, 3-Pin TO-220

P.O.A.

Each (In a Tube of 50) (ex VAT)

STMicroelectronics BD239C NPN Transistor, 2 A, 115 V, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

115 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Country of Origin

China