STMicroelectronics BD679 NPN Darlington Transistor, 4 A 80 V HFE:750, 3-Pin SOT-32

RS Stock No.: 102-4099Brand: STMicroelectronicsManufacturers Part No.: BD679
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

4 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-32

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.2mA

Length

7.8mm

Maximum Operating Temperature

+150 °C

Height

10.8mm

Minimum Operating Temperature

-65 °C

Dimensions

7.8 x 2.7 x 10.8mm

Width

2.7mm

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics BD679 NPN Darlington Transistor, 4 A 80 V HFE:750, 3-Pin SOT-32

P.O.A.

STMicroelectronics BD679 NPN Darlington Transistor, 4 A 80 V HFE:750, 3-Pin SOT-32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

4 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-32

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.2mA

Length

7.8mm

Maximum Operating Temperature

+150 °C

Height

10.8mm

Minimum Operating Temperature

-65 °C

Dimensions

7.8 x 2.7 x 10.8mm

Width

2.7mm

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in