Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
4 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-32
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.2mA
Maximum Operating Temperature
+150 °C
Length
7.8mm
Width
2.7mm
Minimum Operating Temperature
-65 °C
Height
10.8mm
Dimensions
7.8 x 2.7 x 10.8mm
Product details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
P.O.A.
Production pack (Tube)
10
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
10
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 10 - 49 | P.O.A. | 
| 50 - 99 | P.O.A. | 
| 100 - 249 | P.O.A. | 
| 250+ | P.O.A. | 
Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
4 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-32
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.2mA
Maximum Operating Temperature
+150 °C
Length
7.8mm
Width
2.7mm
Minimum Operating Temperature
-65 °C
Height
10.8mm
Dimensions
7.8 x 2.7 x 10.8mm
Product details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
