STMicroelectronics BDW93C NPN Darlington Transistor, 12 A 100 V HFE:100, 3-Pin TO-220

RS Stock No.: 102-4092Brand: STMicroelectronicsManufacturers Part No.: BDW93C
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

100

Maximum Base Emitter Saturation Voltage

4 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

0.1mA

Dimensions

10.4 x 4.6 x 9.15mm

Width

4.6mm

Height

9.15mm

Length

10.4mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in

P.O.A.

STMicroelectronics BDW93C NPN Darlington Transistor, 12 A 100 V HFE:100, 3-Pin TO-220

P.O.A.

STMicroelectronics BDW93C NPN Darlington Transistor, 12 A 100 V HFE:100, 3-Pin TO-220

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

100

Maximum Base Emitter Saturation Voltage

4 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

0.1mA

Dimensions

10.4 x 4.6 x 9.15mm

Width

4.6mm

Height

9.15mm

Length

10.4mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in