STMicroelectronics BDX53B NPN Darlington Transistor, 8 A 80 V HFE:750, 3-Pin TO-220

RS Stock No.: 486-0042PBrand: STMicroelectronicsManufacturers Part No.: BDX53B
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.2mA

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-65 °C

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics BDX53B NPN Darlington Transistor, 8 A 80 V HFE:750, 3-Pin TO-220
Select packaging type

P.O.A.

STMicroelectronics BDX53B NPN Darlington Transistor, 8 A 80 V HFE:750, 3-Pin TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 45P.O.A.
50 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.2mA

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-65 °C

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in