STMicroelectronics BLUENRG-232, Bluetooth Bluetooth System On Chip SOC 32-Pin QFN32

RS Stock No.: 144-6639PBrand: STMicroelectronicsManufacturers Part No.: BLUENRG-232
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microcontroller

Technology

Bluetooth

Mounting Type

Surface Mount

Package Type

QFN32

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Height

0.95mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Width

5mm

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics BLUENRG-232, Bluetooth Bluetooth System On Chip SOC 32-Pin QFN32
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics BLUENRG-232, Bluetooth Bluetooth System On Chip SOC 32-Pin QFN32

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Processing Unit

Microcontroller

Technology

Bluetooth

Mounting Type

Surface Mount

Package Type

QFN32

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Height

0.95mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Width

5mm