Technical documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
6A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
25mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
63A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
25mA
Dimensions
10.4 x 4.6 x 15.9mm
Length
10.4mm
Width
4.6mm
Height
15.9mm
Peak On-State Voltage
1.55V
Repetitive Peak Off-State Current
5mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Product details
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
6A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
25mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
63A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
25mA
Dimensions
10.4 x 4.6 x 15.9mm
Length
10.4mm
Width
4.6mm
Height
15.9mm
Peak On-State Voltage
1.55V
Repetitive Peak Off-State Current
5mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Product details