STMicroelectronics BTA12-600CWRG, TRIAC 600V, 12A 50mA 12A

RS Stock No.: 151-378Brand: STMicroelectronicsManufacturers Part No.: BTA12-600CWRG
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

12A

Thyristor Type

TRIAC

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Current Rating

12A

Surge Current Rating

120A

Maximum Gate Trigger Current

50mA

Peak On-State Voltage

1.3V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

STMicroelectronics BTA12-600CWRG, TRIAC 600V, 12A 50mA 12A

P.O.A.

Each (In a Tube of 50) (ex VAT)

STMicroelectronics BTA12-600CWRG, TRIAC 600V, 12A 50mA 12A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

12A

Thyristor Type

TRIAC

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Current Rating

12A

Surge Current Rating

120A

Maximum Gate Trigger Current

50mA

Peak On-State Voltage

1.3V

Country of Origin

China