STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V

RS Stock No.: 226-4701Brand: STMicroelectronicsManufacturers Part No.: BTA16-600BW
brand-logo
View all in TRIACs

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

168A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

5mA

Peak On-State Voltage

1.55V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V

P.O.A.

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

168A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

5mA

Peak On-State Voltage

1.55V

You may be interested in