Technical documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
25A
Mounting Type
Panel Mount
Package Type
RD-91
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
260A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
75mA
Dimensions
40 x 27 x 14mm
Length
40mm
Width
27mm
Height
14mm
Maximum Operating Temperature
+125 °C
Peak On-State Voltage
1.55V
Repetitive Peak Off-State Current
3mA
Minimum Operating Temperature
-40 °C
Product details
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
25A
Mounting Type
Panel Mount
Package Type
RD-91
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
260A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
75mA
Dimensions
40 x 27 x 14mm
Length
40mm
Width
27mm
Height
14mm
Maximum Operating Temperature
+125 °C
Peak On-State Voltage
1.55V
Repetitive Peak Off-State Current
3mA
Minimum Operating Temperature
-40 °C
Product details