STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

RS Stock No.: 251-2993Brand: STMicroelectronicsManufacturers Part No.: BTB16-600B
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

168A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.4 x 4.6 x 9.3mm

Length

10.4mm

Width

4.6mm

Height

9.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.55V

You may be interested in

P.O.A.

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

P.O.A.

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

168A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.4 x 4.6 x 9.3mm

Length

10.4mm

Width

4.6mm

Height

9.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.55V

You may be interested in