STMicroelectronics BU508AW NPN Transistor, 8 A, 700 V, 3-Pin TO-247

RS Stock No.: 714-6746Brand: STMicroelectronicsManufacturers Part No.: BU508AW
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

8 A

Maximum Collector Emitter Voltage

700 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

125 W

Minimum DC Current Gain

10

Transistor Configuration

Single

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

20.15 x 15.75 x 5.15mm

Product details

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics BU508AW NPN Transistor, 8 A, 700 V, 3-Pin TO-247
Select packaging type

P.O.A.

STMicroelectronics BU508AW NPN Transistor, 8 A, 700 V, 3-Pin TO-247
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

8 A

Maximum Collector Emitter Voltage

700 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

125 W

Minimum DC Current Gain

10

Transistor Configuration

Single

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

20.15 x 15.75 x 5.15mm

Product details

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.