STMicroelectronics BUL216 NPN Transistor, 4 A, 800 V, 3-Pin TO-220

RS Stock No.: 859-997Brand: STMicroelectronicsManufacturers Part No.: BUL216
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

800 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

9 W

Minimum DC Current Gain

12

Transistor Configuration

Single

Maximum Collector Base Voltage

1600 V

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Product details

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics BUL216 NPN Transistor, 4 A, 800 V, 3-Pin TO-220

P.O.A.

STMicroelectronics BUL216 NPN Transistor, 4 A, 800 V, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

800 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

9 W

Minimum DC Current Gain

12

Transistor Configuration

Single

Maximum Collector Base Voltage

1600 V

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Product details

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in