Technical documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Maximum Clamping Voltage
32.5V
Minimum Breakdown Voltage
17.1V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
71A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Dimensions
6.75 x 3.53 x 3.53mm
Maximum Reverse Leakage Current
1µA
Length
6.75mm
Height
3.53mm
Width
3.53mm
Test Current
1mA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Maximum Clamping Voltage
32.5V
Minimum Breakdown Voltage
17.1V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
71A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Dimensions
6.75 x 3.53 x 3.53mm
Maximum Reverse Leakage Current
1µA
Length
6.75mm
Height
3.53mm
Width
3.53mm
Test Current
1mA
