Technical documents
Specifications
Brand
STMicroelectronicsModulation Technique
ASK
Package Type
VFQFPN
Pin Count
32
Dimensions
5.15 x 5.15 x 0.95mm
Mounting Type
Surface Mount
Length
5.15mm
Width
5.15mm
Height
0.95mm
Maximum Operating Band 1 Frequency
13.56MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-25 °C
Number of Operating Bands
1
Product details
NFC Transceiver IC, STMicroelectronics
Near field communication (NFC) - STMicroelectronics
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsModulation Technique
ASK
Package Type
VFQFPN
Pin Count
32
Dimensions
5.15 x 5.15 x 0.95mm
Mounting Type
Surface Mount
Length
5.15mm
Width
5.15mm
Height
0.95mm
Maximum Operating Band 1 Frequency
13.56MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-25 °C
Number of Operating Bands
1
Product details