Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35

RS Stock No.: 108-132Brand: STMicroelectronicsManufacturers Part No.: DB3
brand-logo
View all in DIACs

Technical documents

Specifications

Maximum Breakover Current

0.05mA

Maximum Breakover Voltage

36V

Repetitive Peak On-State Current

2A

Repetitive Peak Off-State Current

0.01mA

Mounting Type

Through Hole

Package Type

DO-35

Pin Count

2

Dimensions

4.5 x 2 x 2mm

Length

4.5mm

Width

2mm

Minimum Operating Temperature

-40 °C

Height

2mm

Maximum Operating Temperature

+125 °C

Country of Origin

China

Product details

DB3, DB4, SMDB3 DIAC Diodes

ST Microelectronics Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.

The surface mount SOT23-3L package allows compact, SMD based designs for automated manufacturing.

Features and Benefits

  • VBO: 32 V and 40 V

  • Low breakover current

  • Breakover voltage symmetry: 3V

  • ECOPACK®2 compliant

Applications

  • Triggering device for Triac or SCR based motor/ light dimmer

  • 32 V trigger device for oscillator circuit

  • Start-up triggering in lighting ballast for CFL, TL or LED lamps

You may be interested in
DIACS 133
P.O.A.Each (ex VAT)
DIACS 133
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35
Select packaging type

P.O.A.

STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
DIACS 133
P.O.A.Each (ex VAT)
DIACS 133
P.O.A.Each (ex VAT)

Technical documents

Specifications

Maximum Breakover Current

0.05mA

Maximum Breakover Voltage

36V

Repetitive Peak On-State Current

2A

Repetitive Peak Off-State Current

0.01mA

Mounting Type

Through Hole

Package Type

DO-35

Pin Count

2

Dimensions

4.5 x 2 x 2mm

Length

4.5mm

Width

2mm

Minimum Operating Temperature

-40 °C

Height

2mm

Maximum Operating Temperature

+125 °C

Country of Origin

China

Product details

DB3, DB4, SMDB3 DIAC Diodes

ST Microelectronics Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.

The surface mount SOT23-3L package allows compact, SMD based designs for automated manufacturing.

Features and Benefits

  • VBO: 32 V and 40 V

  • Low breakover current

  • Breakover voltage symmetry: 3V

  • ECOPACK®2 compliant

Applications

  • Triggering device for Triac or SCR based motor/ light dimmer

  • 32 V trigger device for oscillator circuit

  • Start-up triggering in lighting ballast for CFL, TL or LED lamps

You may be interested in
DIACS 133
P.O.A.Each (ex VAT)
DIACS 133
P.O.A.Each (ex VAT)