STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35

RS Stock No.: 714-0521Brand: STMicroelectronicsManufacturers Part No.: DB3TG
brand-logo
View all in DIACs

Technical documents

Specifications

Maximum Breakover Current

0.015mA

Maximum Breakover Voltage

34V

Repetitive Peak On-State Current

2A

Repetitive Peak Off-State Current

0.01mA

Mounting Type

Through Hole

Package Type

DO-35

Pin Count

2

Dimensions

4.5 x 2 x 2mm

Length

4.5mm

Width

2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

2mm

Product details

DIAC Diodes

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35
Select packaging type

P.O.A.

STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Breakover Current

0.015mA

Maximum Breakover Voltage

34V

Repetitive Peak On-State Current

2A

Repetitive Peak Off-State Current

0.01mA

Mounting Type

Through Hole

Package Type

DO-35

Pin Count

2

Dimensions

4.5 x 2 x 2mm

Length

4.5mm

Width

2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

2mm

Product details

DIAC Diodes