STMicroelectronics, DCP3601CDMR Step Down DC-DC Converter, 1-Channel 1A 6-Pin, SOT23-6L

RS Stock No.: 309-407Brand: STMicroelectronicsManufacturers Part No.: DCP3601CDMR
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1A

Regulator Function

Buck Converter

Minimum Input Voltage

3.3 V

Number of Outputs

1

Pin Count

6

Package Type

SOT23-6L

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

STMicroelectronics, DCP3601CDMR Step Down DC-DC Converter, 1-Channel 1A 6-Pin, SOT23-6L
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

STMicroelectronics, DCP3601CDMR Step Down DC-DC Converter, 1-Channel 1A 6-Pin, SOT23-6L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

1A

Regulator Function

Buck Converter

Minimum Input Voltage

3.3 V

Number of Outputs

1

Pin Count

6

Package Type

SOT23-6L

Country of Origin

China