STMicroelectronics E-L6563, Power Factor Controller, 22 V 14-Pin, SOIC

RS Stock No.: 624-8090Brand: STMicroelectronicsManufacturers Part No.: E-L6563
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Start-up Supply Current

0.05mA

Maximum Source Current

-5mA

Maximum Sink Current

4500µA

Maximum Supply Current

0.09 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.65mm

Height

1.65mm

Length

8.75mm

Maximum Operating Supply Voltage

22 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-25 °C

Width

4mm

Minimum Operating Supply Voltage

10.3 V

You may be interested in

P.O.A.

STMicroelectronics E-L6563, Power Factor Controller, 22 V 14-Pin, SOIC

P.O.A.

STMicroelectronics E-L6563, Power Factor Controller, 22 V 14-Pin, SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Start-up Supply Current

0.05mA

Maximum Source Current

-5mA

Maximum Sink Current

4500µA

Maximum Supply Current

0.09 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.65mm

Height

1.65mm

Length

8.75mm

Maximum Operating Supply Voltage

22 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-25 °C

Width

4mm

Minimum Operating Supply Voltage

10.3 V

You may be interested in