STMicroelectronics, 4-Channel35W, 15-Pin MULTIWATT V E-TDA7375V

RS Stock No.: 168-8861Brand: STMicroelectronicsManufacturers Part No.: E-TDA7375V
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

2 Channel Stereo, 4 Channel Stereo

Maximum Power

35W

Application

Automotive

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

8 → 18 V

Power Supply Type

Single

Number of Channels per Chip

4

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Minimum Operating Temperature

-40 °C

Dimensions

19.6 x 5 x 17.75mm

Maximum Operating Temperature

+150 °C

Product details

Audio Class-AB Power Amplifiers, STMicroelectronics

Mono, stereo and multi-channel solutions
Wide range of output power options

Audio Amplifiers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 4-Channel35W, 15-Pin MULTIWATT V E-TDA7375V

P.O.A.

STMicroelectronics, 4-Channel35W, 15-Pin MULTIWATT V E-TDA7375V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

2 Channel Stereo, 4 Channel Stereo

Maximum Power

35W

Application

Automotive

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

8 → 18 V

Power Supply Type

Single

Number of Channels per Chip

4

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Minimum Operating Temperature

-40 °C

Dimensions

19.6 x 5 x 17.75mm

Maximum Operating Temperature

+150 °C

Product details

Audio Class-AB Power Amplifiers, STMicroelectronics

Mono, stereo and multi-channel solutions
Wide range of output power options

Audio Amplifiers, STMicroelectronics