STMicroelectronics,32 (Typ.)W, 20-Pin PowerSO E-TDA7391PDTR

RS Stock No.: 190-4926Brand: STMicroelectronicsManufacturers Part No.: E-TDA7391PDTR
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Bridge Amplifier

Maximum Power

32 (Typ.)W

Amplifier Class

Class A-B

Mounting Type

Surface Mount

Typical Single Supply Voltage

8 → 18 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

PowerSO

Pin Count

20

Input Signal Type

Differential

Output Signal Type

Single Ended

Minimum CMRR

65dB

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

16 x 11.1 x 3.3mm

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 600) (ex VAT)

STMicroelectronics,32 (Typ.)W, 20-Pin PowerSO E-TDA7391PDTR

P.O.A.

Each (On a Reel of 600) (ex VAT)

STMicroelectronics,32 (Typ.)W, 20-Pin PowerSO E-TDA7391PDTR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Bridge Amplifier

Maximum Power

32 (Typ.)W

Amplifier Class

Class A-B

Mounting Type

Surface Mount

Typical Single Supply Voltage

8 → 18 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

PowerSO

Pin Count

20

Input Signal Type

Differential

Output Signal Type

Single Ended

Minimum CMRR

65dB

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

16 x 11.1 x 3.3mm