STMicroelectronics ESDA8P30-1T2, Uni-Directional ESD Protection Array, 300W, 2-Pin SOD882T

RS Stock No.: 175-1736Brand: STMicroelectronicsManufacturers Part No.: ESDA8P30-1T2
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

6.9V

Mounting Type

Surface Mount

Package Type

SOD882T

Maximum Reverse Stand-off Voltage

6.3V

Pin Count

2

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1 x 0.6 x 0.4mm

Maximum Operating Temperature

+150 °C

Height

0.4mm

Width

0.6mm

Maximum Reverse Leakage Current

300nA

Length

1mm

Country of Origin

China

P.O.A.

STMicroelectronics ESDA8P30-1T2, Uni-Directional ESD Protection Array, 300W, 2-Pin SOD882T

P.O.A.

STMicroelectronics ESDA8P30-1T2, Uni-Directional ESD Protection Array, 300W, 2-Pin SOD882T

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

6.9V

Mounting Type

Surface Mount

Package Type

SOD882T

Maximum Reverse Stand-off Voltage

6.3V

Pin Count

2

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1 x 0.6 x 0.4mm

Maximum Operating Temperature

+150 °C

Height

0.4mm

Width

0.6mm

Maximum Reverse Leakage Current

300nA

Length

1mm

Country of Origin

China