STMicroelectronics, 4-ChannelAudio28.5W, 48-Pin LQFP48L HFA80A-F2T

RS Stock No.: 330-426Brand: STMicroelectronicsManufacturers Part No.: HFA80A-F2T
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Audio

Maximum Power

28.5W

Application

Automotive

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

4.5 → 18 V

Number of Channels per Chip

4

Package Type

LQFP48L

Pin Count

48

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 4-ChannelAudio28.5W, 48-Pin LQFP48L HFA80A-F2T
Select packaging type

P.O.A.

STMicroelectronics, 4-ChannelAudio28.5W, 48-Pin LQFP48L HFA80A-F2T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Audio

Maximum Power

28.5W

Application

Automotive

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

4.5 → 18 V

Number of Channels per Chip

4

Package Type

LQFP48L

Pin Count

48

Country of Origin

Italy