Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics Temperature & Humidity Sensor, Digital Output, Surface Mount, Analogue, ± 0.5 °C, ± 3.5%, 6 Pins

RS Stock No.: 110-6598Brand: STMicroelectronicsManufacturers Part No.: HTS221TR
brand-logo

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Analogue

Accuracy

± 0.5 °C, ± 3.5%

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +120 °C

Maximum Operating Temperature

+120 °C

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Package Type

HLGA

Length

2mm

Height

0.9mm

Width

2mm

Dimensions

2 x 2 x 0.9mm

Resolution

16 bit

Product details

HTS221 Humidity and Temperature Capacitive Digital Sensor, STMicroelectronics

The HTS221 is a compact relative humidity and temperature sensor. It includes a polymer dielectric planar capacitor structure sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces.
HTS221 is available in a small top-holed cap land grid array (HLGA) package, guaranteed to operate over a temperature range from -40°C up to +120°C. It has many uses but some of the main uses include: Air conditioning, heating, ventilation, air humidifiers, refrigerators, wearable devices, smart home products, industrial automation, respiratory equipment and asset tracking. The HS221 also comes pre-calibrated straight from the factory.

Features –
• Tiny 2x2x0.9 mm design
• SPI and I²C interfaces
• 16-bit humidity and temperature data output
• Low power consumption: 2 μA @ 1 Hz ODR
• Selectable ODR from 1 Hz to 12.5 Hz
• High rH sensitivity: 0.004% rH/LSB
• Humidity accuracy: ± 3.5% rH, 20 to +80% rH
• Temperature accuracy: ± 0.5 °C 15 to +40 °C
• 0% to 100% relative humidity range with high sensitivity
• 1.7V to 3.6V supply voltage

Temperature & Humidity Sensors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics Temperature & Humidity Sensor, Digital Output, Surface Mount, Analogue, ± 0.5 °C, ± 3.5%, 6 Pins
Select packaging type

P.O.A.

STMicroelectronics Temperature & Humidity Sensor, Digital Output, Surface Mount, Analogue, ± 0.5 °C, ± 3.5%, 6 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Analogue

Accuracy

± 0.5 °C, ± 3.5%

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +120 °C

Maximum Operating Temperature

+120 °C

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Package Type

HLGA

Length

2mm

Height

0.9mm

Width

2mm

Dimensions

2 x 2 x 0.9mm

Resolution

16 bit

Product details

HTS221 Humidity and Temperature Capacitive Digital Sensor, STMicroelectronics

The HTS221 is a compact relative humidity and temperature sensor. It includes a polymer dielectric planar capacitor structure sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces.
HTS221 is available in a small top-holed cap land grid array (HLGA) package, guaranteed to operate over a temperature range from -40°C up to +120°C. It has many uses but some of the main uses include: Air conditioning, heating, ventilation, air humidifiers, refrigerators, wearable devices, smart home products, industrial automation, respiratory equipment and asset tracking. The HS221 also comes pre-calibrated straight from the factory.

Features –
• Tiny 2x2x0.9 mm design
• SPI and I²C interfaces
• 16-bit humidity and temperature data output
• Low power consumption: 2 μA @ 1 Hz ODR
• Selectable ODR from 1 Hz to 12.5 Hz
• High rH sensitivity: 0.004% rH/LSB
• Humidity accuracy: ± 3.5% rH, 20 to +80% rH
• Temperature accuracy: ± 0.5 °C 15 to +40 °C
• 0% to 100% relative humidity range with high sensitivity
• 1.7V to 3.6V supply voltage

Temperature & Humidity Sensors, STMicroelectronics