STMicroelectronics STripFET N-Channel MOSFET, 9 A, 200 V, 3-Pin TO-220 IRF630

RS Stock No.: 486-0171Brand: STMicroelectronicsManufacturers Part No.: IRF630
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220

Series

STripFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

31 nC @ 10 V

Height

9.15mm

Minimum Operating Temperature

-65 °C

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STripFET N-Channel MOSFET, 9 A, 200 V, 3-Pin TO-220 IRF630
Select packaging type

P.O.A.

STMicroelectronics STripFET N-Channel MOSFET, 9 A, 200 V, 3-Pin TO-220 IRF630
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220

Series

STripFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

31 nC @ 10 V

Height

9.15mm

Minimum Operating Temperature

-65 °C

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

You may be interested in